Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FTR-110-51-L-D-06
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
46
Package Type:
TUBE
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3.1/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SAMTEC FTR-110-51-L-D-06 is a surface mount micro terminal strip with precise dimensions of .050" x .100". This compact terminal strip is designed for high-density applications where space is limited. It features reliable contact points for secure connections and is ideal for use in electronic devices requiring intricate circuitry. The FTR-110-51-L-D-06 facilitates easy and efficient PCB assembly, making it a versatile choice for various electronic projects.
Search Keywords:
FTR11051LD06
IN STOCK:
1,016
Can Ship immediately
Minimum Order:
46
Multiple:
46
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
46
$4.37
$201.020
92
$3.84
$353.280
276
$3.08
$850.080
506
$2.71
$1,371.260
1,012
$2.62
$2,651.440
2,530
$2.58
$6,527.400
5,014
$2.54
$12,735.560
7,544
+
$2.50
$18,860.000
Tools/3D Models
Product Guides