FTS-105-01-L-D
SamtecBoard-To-Board Connector - 1.27 mm - 10 Contacts - Header - Through Hole - 2 Rows.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FTS-105-01-L-D
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
93
Package Type:
TUBE
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3.4/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The FTS-105-01-L-D is a 10-pole 2-row 1.27mm Micro Low Profile Terminal Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts and LCP insulator. The FTS series vertical SMT terminal strip is compatible with CLP, FFSD and FLE series connectors.
Search Keywords:
FTS10501LD
IN STOCK:
5,381
Can Ship immediately
Manufacturer Stock:
1,830
can ship
12/2/24
Minimum Order:
93
Multiple:
93
Factory Lead-Time
3 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
93
$1.1596
$107.843
279
$0.9902
$276.266
558
$0.8431
$470.450
1,023
$0.6634
$678.658
2,511
$0.5317
$1,335.099
5,022
$0.5073
$2,547.661
7,533
$0.4997
$3,764.240
10,044
+
$0.4195
$4,213.458
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
T101KCQE
Subminiature Toggle Switch
76RSB03ST
Switch DIP ON OFF SPST 3 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54m...
76SB04T
Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
ERJ-P08J121V
Res Thick Film 1206 120 Ohm 5% 0.667W(2/3W) ±200ppm/°C Pad SMD Automotive T/R
76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...