FTS-105-01-L-DV
SamtecBoard-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FTS-105-01-L-DV
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
93
Package Type:
TUBE
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3.4/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The FTS-105-01-L-DV is a 10-pole 2-row 1.27mm Micro Low Profile Terminal Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts and LCP insulator. The FTS series vertical SMT terminal strip is compatible with CLP, FFSD and FLE series connectors.
Search Keywords:
FTS10501LDV
Different packaging options available. See Alternatives
IN STOCK:
4,569
Ships today, if you order in
Manufacturer Stock:
2,727
can ship
12/2/24
Minimum Order:
93
Multiple:
93
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
93
$0.9615
$89.420
279
$0.7812
$217.955
558
$0.7463
$416.435
1,023
$0.7143
$730.729
2,511
$0.6027
$1,513.380
5,022
$0.5616
$2,820.355
7,533
$0.5411
$4,076.106
10,044
+
$0.4667
$4,687.535
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
966067-5
FER,WIRE,PL SLV,.75/18,L8,GREY,LP
13FR030E
Res Wirewound 0.03 Ohm 1% 3W Silicone AXL
S760
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port
G3VM-V
Solid State Relay 25mA 1.3V DC-IN 0.3A 48V AC/DC-OUT 6-Pin DIP Tube
M-OAC5A
Output Module - M Series - 2.75-8 VDC Control Voltage Range - 3.5 A Maximum Load Current -...