FTSH-105-01-F-D-RA
SamtecThis micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FTSH-105-01-F-D-RA
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
92
Package Type:
TUBE
Type:
Unshrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3.4/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu
Search Keywords:
FTSH10501FDRA
IN STOCK:
7,811
Ships today, if you order in
Manufacturer Stock:
549
can ship
11/18/24
Minimum Order:
92
Multiple:
92
Factory Lead-Time
3 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
92
$0.814
$74.888
276
$0.802
$221.352
552
$0.713
$393.576
1,012
$0.678
$686.136
2,576
$0.576
$1,483.776
5,060
$0.527
$2,666.620
7,544
$0.519
$3,915.336
10,028
+
$0.511
$5,124.308
Tools/3D Models
Product Guides