FTSH-105-01-F-DV-K-P
SamtecBoard-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FTSH-105-01-F-DV-K-P
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
92
Package Type:
TUBE
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
1.27 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3.4/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The FTSH-105-01-F-DV-K-P is a 10-pole 2-row Micro Terminal Strip with 3.00µin (0.076µm) gold-plated phosphor bronze contacts and LCP insulator. Pitch spacing is 1.27mm with double row horizontal mounting (-DH). The FTSH series horizontal terminal strip is compatible with CLP, FFSD and FLE series connectors. Operating temperature range is from -55°C to 125°C. Tipical aplication is industrial.
Search Keywords:
FTSH10501FDVKP
Different packaging options available. See Alternatives
IN STOCK:
3,219
Can Ship immediately
Manufacturer Stock:
95
can ship
12/2/24
Minimum Order:
92
Multiple:
92
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
92
$1.355
$124.660
184
$1.312
$241.408
552
$1.254
$692.208
1,012
$1.129
$1,142.548
2,576
$1.014
$2,612.064
5,060
$0.907
$4,589.420
7,544
$0.889
$6,706.616
10,028
+
$0.803
$8,052.484
Tools/3D Models
Product Guides