FTSH-105-01-F-DV-K-P-TR
SamtecBoard-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FTSH-105-01-F-DV-K-P-TR
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
REEL
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
1.27 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3.4/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The FTSH-105-01-F-DV-K-P-TR is a 10-pole 2-row Micro Terminal Strip with 3.00µin (0.076µm) gold-plated phosphor bronze contacts and LCP insulator. Pitch spacing is 1.27mm with double row horizontal mounting (-DH). The FTSH series horizontal terminal strip is compatible with CLP, FFSD and FLE series connectors. Operating temperature range is from -55°C to 125°C. Tipical aplication is industrial.
Search Keywords:
FTSH10501FDVKPTR
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
200
Can Ship immediately
Manufacturer Stock:
300,133
can ship
12/2/24
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$2.45
$2.450
100
$1.70
$170.000
250
$1.66
$415.000
500
$1.64
$820.000
1,000
$1.43
$1,430.000
2,500
$1.30
$3,250.000
5,000
$1.21
$6,050.000
10,000
+
$1.19
$11,900.000
Tools/3D Models
Product Guides