FTSH-105-01-L-D-RA-K
SamtecThis micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FTSH-105-01-L-D-RA-K
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
92
Package Type:
TUBE
Type:
Unshrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3.4/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu
Search Keywords:
FTSH10501LDRAK
IN STOCK:
989
Can Ship immediately
Manufacturer Stock:
1,821
can ship
11/18/24
Minimum Order:
92
Multiple:
92
Factory Lead-Time
3 Weeks
can ship
11/26/24
Quantity
Unit Price
Ext. Price
92
$2.406
$221.352
184
$2.201
$404.984
276
$2.036
$561.936
552
$1.774
$979.248
1,012
$1.659
$1,678.908
2,576
$1.642
$4,229.792
5,060
$1.626
$8,227.560
7,544
+
$1.609
$12,138.296
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
FFSD-05-01-N
Flat Ribbon Cable - IDC Receptacle - IDT Receptacle - 10 Ways- 1.27 mm.
FTS-103-03-L-D
.050" Micro Low Profile Terminal Strip
AQY272AX
Solid State Relay 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 4-Pin PDIP SMD T/R
FTSH-107-01-F-D-RA
This micro header features a variety of standard options and is an Extended Life Product™,...
ERF8-005-05.0-L-DV-L-TR
0.80 mm Edge Rate® Rugged High-Speed Socket Strip