FTSH-105-01-L-DV-K-A
SamtecThis micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FTSH-105-01-L-DV-K-A
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
92
Package Type:
TUBE
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
1.27 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3.4/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
gh hole, or press-fit termination, and multiple plating options.The SAMTEC FTSH-105-01-L-DV-K-A micro header is a versatile and durable solution for your electronic connection needs. This Extended Life Productâ„¢ has undergone rigorous testing, including 10 year Mixed Flowing Gas (MFG) testing, to ensure its reliability over time. With a high mating cycle of 250 to 2,500, this micro header is built to last.Available in a range of standard options, the FTSH-105-01-L-DV-K-A micro header offers flexibility to suit your specific requirements. Choose from various post heights, termination options (surface mount, through hole, or press-fit), and plating options to customize the header to your exact specifications.Whether you need a reliable connector for your industrial equipment, medical devices, or consumer electronics, the SAMTEC FTSH-105-01-L-DV-K-A micro header is a dependable choice that delivers exceptional performance and durability.
Search Keywords:
FTSH10501LDVKA
Different packaging options available. See Alternatives
IN STOCK:
397
Can Ship immediately
Minimum Order:
92
Multiple:
92
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
92
$1.814
$166.888
184
$1.614
$296.976
552
$1.337
$738.024
1,012
$1.192
$1,206.304
2,576
$1.132
$2,916.032
5,060
$1.005
$5,085.300
7,544
$0.990
$7,468.560
10,028
+
$0.975
$9,777.300
Tools/3D Models
Product Guides