FTSH-105-01-L-DV-K-P
SamtecBoard-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FTSH-105-01-L-DV-K-P
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
92
Package Type:
TUBE
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
1.27 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3.4/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The FTSH-105-01-L-DV-K-P is a 10-pole 2-row Micro Terminal Strip with 10.0µin (0.25µm) gold-plated phosphor bronze contacts and LCP insulator. Pitch spacing is 1.27mm with double row horizontal mounting (-DH). The FTSH series horizontal terminal strip is compatible with CLP, FFSD and FLE series connectors. Operating temperature range is from -55°C to 125°C. Tipical aplication is industrial.
Search Keywords:
FTSH10501LDVKP
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
270
Can Ship immediately
Manufacturer Stock:
1,050
can ship
12/2/24
Minimum Order:
92
Multiple:
92
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
92
$1.164
$107.088
184
$1.130
$207.920
552
$1.082
$597.264
1,012
$0.970
$981.640
2,576
$0.880
$2,266.880
5,060
$0.780
$3,946.800
7,544
$0.768
$5,793.792
10,028
+
$0.693
$6,949.404
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
5650473-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-
85040-0127
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Bag
ESQT-132-02-L-D-410
2.00 mm FleXYZ™ Flexible Elevated Socket Strip
FTSH-108-01-L-DV-K-P
This micro header features a variety of standard options and is an Extended Life Product™,...
21101101
Screw - Steel - Nickel Plated - Slotted Collar - Posidriv - M2.5x12.3 - Pk of 100