FTSH-105-01-L-DV-K-P-TR
SamtecBoard-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FTSH-105-01-L-DV-K-P-TR
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
REEL
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
1.27 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3.4/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The FTSH-105-01-L-DV-K-P-TR is a 10-pole 2-row Micro Terminal Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts and LCP insulator. Pitch spacing is 1.27mm with double row horizontal mounting (-DH). The FTSH series horizontal terminal strip is compatible with CLP, FFSD and FLE series connectors. Operating temperature range is from -55°C to 125°C. Tipical aplication is industrial.
Search Keywords:
FTSH10501LDVKPTR
Different packaging options available. See Alternatives
IN STOCK:
14,751
Ships today, if you order in
Manufacturer Stock:
1,648
can ship
12/6/24
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$2.64
$2.640
100
$1.83
$183.000
250
$1.79
$447.500
500
$1.77
$885.000
1,000
$1.55
$1,550.000
2,500
$1.40
$3,500.000
5,000
$1.31
$6,550.000
10,000
+
$1.29
$12,900.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1123723-5
3.96 EP HDR ASSY 5P(NATURAL)
350209-1
Wire-To-Board Connector - Vertical - 5.08 mm - 2 Contacts - Header - Commercial MATE-N-LOK...
5227699-2
BNC Connector Jack, Female Socket 50 Ohm Through Hole Solder
350759-4
02P UMNL HDR ASSY PC V2 NATL
TDA02H0SB1
Ultra-miniature Surface Mount Half-pitch DIP switch-SPST-sealed-0.025@24VDC A-2 positions