FTSH-105-01-L-DV-K-TR
SamtecBoard-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FTSH-105-01-L-DV-K-TR
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
550
Package Type:
REEL
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
1.27 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3.4/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The FTSH-105-01-L-DV-K-TR is a 10-way 2-row 0.050-inch Micro Header with 10µinch (0.25µm) gold on post, matte tin on tail, double vertical, black liquid crystal polymer insulator and phosphor bronze terminal. Pitch spacing is 1.27mm with double row horizontal mounting (-DH). The FTSH series horizontal terminal strip is compatible with CLP, FFSD and FLE series connectors. Operating temperature range is from -55°C to 125°C. Tipical aplication is industrial.
Search Keywords:
FTSH10501LDVKTR
Different packaging options available. See Alternatives
IN STOCK:
2,999
Ships today, if you order in
Manufacturer Stock:
5,000
can ship
12/6/24
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$2.83
$2.830
100
$1.98
$198.000
250
$1.79
$447.500
550
$1.51
$830.500
1,100
$1.35
$1,485.000
2,750
$1.25
$3,437.500
5,500
$1.17
$6,435.000
10,450
+
$1.15
$12,017.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
MA00L3NCQD
Half-inch Rotary Switch
43045-2400
Conn Power HDR 24 POS 3mm Solder RA Thru-Hole 24 Terminal 1 Port Micro-Fit 3.0™ Tray
55A0111-24-0
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V
ESQ-120-14-G-D
Board-To-Board Connector - Elevated - 2.54 mm - 40 Contacts - Receptacle - Through Hole.
XS2GD5S1
Conn Circular PIN 5 POS ST Cable Mount 5 Terminal 1 Port