FTSH-105-01-L-DV-TR
SamtecThis micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FTSH-105-01-L-DV-TR
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
575
Package Type:
REEL
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
1.27 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3.4/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
gh-hole, or mixed technology terminations, and multiple plating options. This micro header is commonly used in applications such as telecommunications, automotive, and industrial equipment. It offers reliable and durable performance, with a high mating cycle count, making it an ideal choice for demanding, harsh environment applications. With its compact size and versatility, this micro header provides flexibility in design and enables efficient and space-saving PCB layouts.
Search Keywords:
FTSH10501LDVTR
Different packaging options available. See Alternatives
IN STOCK:
3,270
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1.319
$1.319
250
$1.050
$262.500
575
$1.034
$594.550
1,150
$0.907
$1,043.050
2,875
$0.742
$2,133.250
5,175
$0.644
$3,332.700
10,350
$0.627
$6,489.450
25,300
+
$0.610
$15,433.000
Tools/3D Models
Product Guides