FTSH-110-01-L-DV-K
SamtecBoard-To-Board Connector - Keying Shroud - 1.27 mm - 20 Contacts - Header - Surface Mount - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
FTSH-110-01-L-DV-K
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
46
Package Type:
TUBE
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
1.27 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3.4/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The FTSH-110-01-L-DV-K is a 20-pole 2-row Micro Terminal Strip with 10.0µin (0.25µm) gold-plated phosphor bronze contacts and LCP insulator. Pitch spacing is 1.27mm with double row horizontal mounting (-DH). The FTSH series horizontal terminal strip is compatible with CLP, FFSD and FLE series connectors. Operating temperature range is from -55°C to 125°C. Tipical aplication is industrial.
Search Keywords:
FTSH11001LDVK
Different packaging options available. See Alternatives
IN STOCK:
4,852
Can Ship immediately
Manufacturer Stock:
4,560
can ship
12/2/24
Minimum Order:
46
Multiple:
46
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
46
$2.78
$127.880
138
$2.30
$317.400
276
$2.05
$565.800
506
$1.80
$910.800
1,012
$1.60
$1,619.200
2,530
$1.52
$3,845.600
5,014
$1.41
$7,069.740
7,544
+
$1.39
$10,486.160
Tools/3D Models
Product Guides