Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
HLE-105-02-L-DV
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
TUBE
Type:
Socket Strip3594
Body Orientation:
Straight3574
Gender:
SKT3578
Mounting:
Surface Mount3586
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
4003584VAC
Maximum Current Rating:
4.1/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The HLE-105-02-L-DV from SAMTEC is a cost-effective single beam socket strip featuring their innovative .100" Tiger Beamâ„¢ technology. This reliable and durable component is perfect for applications requiring a secure connection in a compact design.
Search Keywords:
HLE10502LDV
IN STOCK:
305
Can Ship immediately
On Order:
575
can ship 12/16/24
Minimum Order:
45
Multiple:
45
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
45
$2.86
$128.700
90
$2.37
$213.300
270
$2.03
$548.100
540
$1.66
$896.400
1,035
$1.32
$1,366.200
2,520
$1.24
$3,124.800
5,040
$1.22
$6,148.800
7,515
+
$1.20
$9,018.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
IPL1-102-01-L-D-K
Board-To-Board Connector - 2.54 mm - 4 Contacts - Header - Through Hole - 2 Rows.
70553-0107
Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole SL™ Tube
TSM-105-01-L-DV-P
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube
BH14AAB
Cell Holder