help desk software
DATA SHEET

HSEC8-120-01-L-DV-A

Samtec

0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
HSEC8-120-01-L-DV-A
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
84
Package Type:
TRAY
Type:
Card Edge
Body Orientation:
Straight
Gender:
SKT
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2.8/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical
Search Keywords:
HSEC812001LDVA
IN STOCK: 152
Can Ship immediately
Manufacturer Stock:
252   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.36
$21.800
84
$3.58
$300.720
168
$3.43
$576.240
252
$3.34
$841.680
504
$2.56
$1,290.240
1,008
$2.29
$2,308.320
2,520
$1.81
$4,561.200
5,040 +
$1.76
$8,870.400
Product Guides