help desk software
DATA SHEET

HTSS-110-01-T-DV

Samtec

.100" High-Temp Shrouded Terminal Strip .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
HTSS-110-01-T-DV
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
19
Package Type:
TUBE
Type:
Shrouded Header (4 Sides)3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 105 °C
The SAMTEC HTSS-110-01-T-DV is a versatile high-temperature shrouded terminal strip designed for reliable and secure electrical connections. With its compact size, measuring at .100", it provides an efficient space-saving solution for various applications. The shrouded design ensures added safety as it protects the terminals from accidental contact, minimizing the risk of electrical hazards. Engineered with high-temperature materials, this terminal strip can withstand extreme temperatures, making it suitable for a wide range of industrial and automotive environments. With its exceptional performance and durability, the SAMTEC HTSS-110-01-T-DV is an ideal choice for anyone seeking a reliable and efficient terminal strip solution.
Search Keywords:
HTSS11001TDV
IN STOCK: 366
Can Ship immediately
Minimum Order:
19
Multiple:
19
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
19
$2.51
$47.690
114
$2.11
$240.540
266
$1.92
$510.720
513
$1.70
$872.100
1,007
$1.63
$1,641.410
2,508
$1.51
$3,787.080
5,016
$1.40
$7,022.400
7,505 +
$1.38
$10,356.900
Product Guides