HTSW-102-07-G-S
SamtecBoard-To-Board Connector - Vertical - 2.54 mm - 2 Contacts - Header - Through Hole - 1 Row. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
HTSW-102-07-G-S
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The HTSW series from Samtec are high temperature terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. HTSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
Search Keywords:
HTSW10207GS
IN STOCK:
2,068
Can Ship immediately
Manufacturer Stock:
6,994
can ship
12/2/24
Minimum Order:
100
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
100
$0.2431
$24.310
1,000
$0.1239
$123.900
2,500
$0.1176
$294.000
5,000
$0.0882
$441.000
7,500
$0.0869
$651.750
25,000
$0.0856
$2,140.000
50,000
$0.0843
$4,215.000
100,000
+
$0.0830
$8,300.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
ECA-1EM471
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 480mA 2000h 85°C Automotive Bulk
000-27000
RF Connector UG-931/U MHV Straight Jack Solder Cup Panel Mount
35PK470MEFC10X12.5
Aluminum Electrolytic - Radial - 470uF - 20% - 35VDC - 10mm dia x 12.5mm - -40 to 85°C