IPBD-02-D
SamtecConnector Housing - Receptacle - 4 Ways - 4.19 mm - Samtec CC69 Series Socket Contacts.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPBD-02-D
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
4
Maximum Voltage Rating:
565,400 VDC|VAC
Maximum Current Rating:
10.3/Contact A
Operating Temperature:
-55 to 105 °C
The IPBD-02-D is a 4-position 2-row discrete wire Socket Housing. It is made with black liquid crystal polymer insulator. The Power Mate® connector accepts 16 to 24AWG PVC or PTFE cable.
Search Keywords:
IPBD02D
IN STOCK:
2,966
Can Ship immediately
Minimum Order:
40
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
40
$0.6017
$24.068
100
$0.4922
$49.220
500
$0.4311
$215.550
1,000
$0.3314
$331.400
2,000
$0.3273
$654.600
5,000
$0.3190
$1,595.000
10,000
+
$0.2780
$2,780.000
Product Guides