Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPBD-02-D-K
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
4
Maximum Voltage Rating:
565,400 VDC|VAC
Maximum Current Rating:
10.3/Contact A
Operating Temperature:
-55 to 105 °C
.165" Power Mate® Discrete Wire Socket Housing
Search Keywords:
IPBD02DK
IN STOCK:
1,950
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5577
$27.885
500
$0.4531
$226.550
1,000
$0.3750
$375.000
2,500
$0.3286
$821.500
5,000
$0.2676
$1,338.000
7,500
$0.2541
$1,905.750
10,000
$0.2192
$2,192.000
15,000
+
$0.2159
$3,238.500
Product Guides