Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPBD-02-S-K
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
565,400 VDC|VAC
Maximum Current Rating:
10.3/Contact A
Operating Temperature:
-55 to 105 °C
.165" Power Mate® Discrete Wire Socket Housing
Search Keywords:
IPBD02SK
IN STOCK:
2,454
Ships today, if you order in
Minimum Order:
40
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
40
$0.5714
$22.856
1,000
$0.2931
$293.100
2,000
$0.2785
$557.000
5,000
$0.2566
$1,283.000
10,000
$0.2390
$2,390.000
25,000
+
$0.2302
$5,755.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IEGBX1-1-62-2.50-A-N3-V
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 250VAC
640921-1
RECEPT,PIDG FASTON 22-18 110
C88E000209
Connector Accessory - D-Sub - Die-Cast Metal Hood - Straight Exit - For 9 Contact D-Sub.
050-000-034
Connector Accessories Strain Relief Bracket
CC69R-2024-01-T-SP
Discrete wire cable component - Contact socket tin – [20-24] AWG - Crimp power