Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPBD-03-D-K
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
565,400 VDC|VAC
Maximum Current Rating:
10.3/Contact A
Operating Temperature:
-55 to 105 °C
The SAMTEC IPBD-03-D-K is a .165" Power Mate® Discrete Wire Socket Housing, designed for reliable and secure connections in a wide range of applications. This housing features a compact size and durable construction, making it ideal for use in electronic devices that require precision and high performance. With its innovative design and high-quality materials, the IPBD-03-D-K ensures a dependable connection every time.
Search Keywords:
IPBD03DK
IN STOCK:
4,408
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6942
$34.710
500
$0.5588
$279.400
1,000
$0.5168
$516.800
2,500
$0.4680
$1,170.000
5,000
$0.4633
$2,316.500
7,500
$0.4587
$3,440.250
10,000
$0.4541
$4,541.000
15,000
+
$0.4496
$6,744.000
Product Guides
CUSTOMERS
ALSO BOUGHT
328281
TERMINAL,PIDG SPD 16-14 6
43020-0401
Conn Housing M 4 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
PB1973ABLKBLKEF0
Pushbutton Switch - SPST - 250VAC - 15A - Quick Connect - Panel Mount - Black Body - Silve...
HS6B-03B05
Switch Safety Interlock N.C. 3PST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles
4733.0000
4733 APPLIANCE INLET FOR CABLE 10A 70