Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPBD-05-S
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
.165" Power Mate® Discrete Wire Socket Housing
Search Keywords:
IPBD05S
IN STOCK:
1,771
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$1.2397
$61.985
250
$0.7322
$183.050
1,000
$0.5913
$591.300
2,500
$0.5234
$1,308.500
5,000
$0.4948
$2,474.000
7,500
$0.4874
$3,655.500
10,000
$0.4708
$4,708.000
15,000
+
$0.4637
$6,955.500
Product Guides
CUSTOMERS
ALSO BOUGHT
CC69L-1620-01-T-SP
Contact PowerMate® - Socket - Crimp - 16 AWG - Tin Plated Contacts.
60284-2
205 FASTON TAB TPBR
51864
Ring Tongue Terminal - M3.5 - #6 - 14 AWG - 2 mm² - PIDG Series - Blue.
LRA32H2FBBNN
Switch Rocker ON OFF DPST Solder Tag Curved Rocker 10A 250VAC 186.42VA 100000Cycles
G2R-1-E-DC12
Power Relay 12VDC 16A SPDT(29x13x25.5)mm THT