IPBT-102-H1-T-D-K
SamtecWire-To-Board Connector - 4.19 mm - 4 Contacts - Header - Through Hole - 2 Rows.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPBT-102-H1-T-D-K
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Wire3594 to Board3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
4.19 mm
Number of Contacts:
4Power
Maximum Voltage Rating:
5653584VDC,4003584VAC
Maximum Current Rating:
10.3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 105 °C
The IPBT-102-H1-T-D-K is a 4-position 2-row isolated terminal Power Header with tin-plated high copper alloy contacts and a black liquid crystal polymer insulator. It mates with IPBS, IPBD, PMSD and PMSS series connectors.
Search Keywords:
IPBT102H1TDK
IN STOCK:
1,114
Ships today, if you order in
Manufacturer Stock:
121
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
25
$1.701
$42.525
250
$1.265
$316.250
500
$1.073
$536.500
1,000
$0.810
$810.000
2,500
$0.771
$1,927.500
5,000
$0.759
$3,795.000
7,500
$0.748
$5,610.000
10,000
+
$0.737
$7,370.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
901-143-6RFX
RF Connector - SMA Right Angle PCB Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass.
901-144-8RFX
RF Connector - SMA Straight PCB Jack - 50 Ohm -Maximum Frequency 18 GHz - Brass.
1-929974-4
2,5MM SWS REC.CONT.
1-967624-1
Connector Housing - JPT Series - Receptacle - 18 Ways - 5 mm.
1355206-1
JUN-POW-TIM GEH 14P