Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPBT-104-H1-T-D-K
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
TUBE
Type:
Wire3594 to Board3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
4.19 mm
Number of Contacts:
8Power
Maximum Voltage Rating:
5653584VDC,4003584VAC
Maximum Current Rating:
10.3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 105 °C
.165" Power Mate® Isolated Power Terminal Strip
Search Keywords:
IPBT104H1TDK
IN STOCK:
543
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
12/2/24
Minimum Order:
30
Multiple:
30
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
30
$2.063
$61.890
120
$1.705
$204.600
270
$1.593
$430.110
510
$1.332
$679.320
1,020
$1.117
$1,139.340
2,520
$1.063
$2,678.760
5,010
$0.859
$4,303.590
7,500
+
$0.751
$5,632.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66101-8
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 30.0µin (0.76µm...
86479-2
16 MODII HDR DRRA UNSHRD .100
551-3009F
551 Series CBI 3mm 1x1 BiColor R/G
2-520407-2
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
31886
Ring Tongue Terminal - M4 - #8 - 16 AWG - 1.42 mm² - PIDG Series - Red.