Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPBT-110-H1-T-D-RA-K
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
TUBE
Type:
Wire3594 to Board3594
Body Orientation:
Right Angle3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
4.19 mm
Number of Contacts:
20Power
Maximum Voltage Rating:
5653584VDC,4003584VAC
Maximum Current Rating:
10.3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 105 °C
The SAMTEC IPBT-110-H1-T-D-RA-K is a high-quality power terminal strip designed to reliably connect and isolate power circuits in electronic applications. With a compact size and a unique .165 Power Mate® design, this terminal strip allows for secure and efficient power distribution. The isolated design provides enhanced safety and protection against electrical interference. Ideal for a wide range of industrial and commercial applications, the IPBT-110-H1-T-D-RA-K is a trusted solution for power connectivity needs.
Search Keywords:
IPBT110H1TDRAK
IN STOCK:
185
Ships today, if you order in
Minimum Order:
12
Multiple:
12
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
12
$4.55
$54.600
36
$4.05
$145.800
108
$3.78
$408.240
252
$3.63
$914.760
504
$3.49
$1,758.960
1,008
$3.44
$3,467.520
2,508
$3.38
$8,477.040
5,004
+
$3.33
$16,663.320
Tools/3D Models
Product Guides