IPD1-02-S-K
SamtecConnector Housing - Single Row - Receptacle - 2 Positions - 2.54 mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPD1-02-S-K
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
275 VAC
Maximum Current Rating:
2.9/Contact A
Operating Temperature:
-55 to 125 °C
The IPD1-02-S-K is a 2-position 1-row discrete wire Socket Housing suitable for use with the CC79 series contacts. The Mini Mate® plug is molded black for better visibility against the white Mini Mate® housing. It features handle is easily removed after insertion and operating temperature range from -55°C to 125°C.
Search Keywords:
IPD102SK
IN STOCK:
7,802
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7380
$36.900
250
$0.6821
$170.525
1,000
$0.5726
$572.600
2,500
$0.5462
$1,365.500
5,000
$0.5144
$2,572.000
7,500
$0.5066
$3,799.500
10,000
$0.4990
$4,990.000
15,000
+
$0.4916
$7,374.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PF1302-BK005
Cable Accessories Fiberglass Sleeving Polyvinyl Chloride Black - 30.48m (100ft)/Spool
102387-3
16 MODIV HSG COMP DR .100 POL
1658641-2
D Sub Connector Housing - 50 Ways - D Sub - DC - AMPLIMITE HDP-20 Series - Plug - Steel Bo...
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
2-320572-1
PIDG R 22-16COMM 22-18MIL 5/16