Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPD1-03-S-K
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
275 VAC
Maximum Current Rating:
2.9/Contact A
Operating Temperature:
-55 to 125 °C
The SAMTEC IPD1-03-S-K is a compact Mini Mate® Discrete Wire Socket Housing with a short description, designed for use with 0.100-inch pitch connectors. This housing provides a reliable and secure connection for discrete wires, making it ideal for various electronic applications that require a compact and high-performance solution.
Search Keywords:
IPD103SK
IN STOCK:
11,266
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7729
$38.645
250
$0.5684
$142.100
1,000
$0.4907
$490.700
2,500
$0.4283
$1,070.750
5,000
$0.4137
$2,068.500
7,500
$0.4075
$3,056.250
10,000
$0.3415
$3,415.000
15,000
+
$0.3364
$5,046.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IPD1-02-S-K
Connector Housing - Single Row - Receptacle - 2 Positions - 2.54 mm.
50212-8000
Contact SKT Crimp ST Cable Mount 24-30AWG Sherlock™ Reel
7133-BK005
Hook-up Wire 18AWG 2.08mm Tinned Copper Black 300V - 30.48m (100ft)/Spool
THT-113-427-5
Cable Markers Printable/Write On Adhesive Vinyl White/Clear Roll
4282-8SG-300
Conn Field Installable SKT 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port