IPD1-04-D-K
SamtecConnector Housing - 2 Row - Receptacle - 8 Positions - 2.54 mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPD1-04-D-K
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
8
Maximum Voltage Rating:
275 VAC
Maximum Current Rating:
2.9/Contact A
Operating Temperature:
-55 to 125 °C
The IPD1-04-D-K is a 8-position 2-row discrete wire Socket Housing suitable for use with the CC79 series contacts. The Mini Mate® plug is molded black for better visibility against the white Mini Mate® housing. It features handle is easily removed after insertion and operating temperature range from -55°C to 125°C.
Search Keywords:
IPD104DK
IN STOCK:
34,887
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5314
$26.570
250
$0.4995
$124.875
1,000
$0.4808
$480.800
2,500
$0.4215
$1,053.750
5,000
$0.4152
$2,076.000
7,500
$0.4089
$3,066.750
10,000
$0.3532
$3,532.000
15,000
+
$0.3000
$4,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
901-143-6RFX
RF Connector - SMA Right Angle PCB Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass.
901-144-8RFX
RF Connector - SMA Straight PCB Jack - 50 Ohm -Maximum Frequency 18 GHz - Brass.
1-929974-4
2,5MM SWS REC.CONT.
1-967624-1
Connector Housing - JPT Series - Receptacle - 18 Ways - 5 mm.
1355206-1
JUN-POW-TIM GEH 14P