IPD1-05-D
SamtecConnector Housing - Dual Row - Receptacle - 10 Positions - 2.54 mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPD1-05-D
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Number of Contacts:
10
Maximum Voltage Rating:
848,600 VDC|VAC
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 125 °C
The IPD1-05-D is a 10-position 2-row discrete wire Socket Housing suitable for use with the CC79 series contacts. The Mini Mate® plug is molded black for better visibility against the white Mini Mate® housing. It features handle is easily removed after insertion.
Search Keywords:
IPD105D
IN STOCK:
4,702
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5385
$26.925
250
$0.4516
$112.900
1,000
$0.4179
$417.900
2,500
$0.4000
$1,000.000
5,000
$0.3151
$1,575.500
7,500
$0.3103
$2,327.250
10,000
$0.3057
$3,057.000
15,000
+
$0.3011
$4,516.500
Product Guides