Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPD1-10-D-K-M
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
TUBE
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
20
Maximum Voltage Rating:
275 VAC
Maximum Current Rating:
2.9/Contact A
Operating Temperature:
-55 to 125 °C
The SAMTEC IPD1-10-D-K-M is a compact and reliable .100" Mini Mate® Discrete Wire Socket Housing. It is designed for secure and high-performance connections in electronic applications. This socket housing is perfect for applications that require a quick and easy installation of discrete wire connections. Its compact size makes it ideal for space-constrained projects. Trust SAMTEC's IPD1-10-D-K-M for a secure and efficient solution to your discrete wire connections.
Search Keywords:
IPD110DKM
IN STOCK:
774
Ships today, if you order in
Manufacturer Stock:
1,285
can ship
12/2/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
20
$2.66
$53.200
60
$2.45
$147.000
260
$2.21
$574.600
500
$1.96
$980.000
1,000
$1.78
$1,780.000
2,500
$1.75
$4,375.000
5,000
$1.70
$8,500.000
7,500
+
$1.67
$12,525.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
23-3/4X30FT
Rubber Splicing Tape - 3/4 in x 30 ft - Black - 1 Roll/Carton - 20 Rolls/Case.
M39029/28-211
CONTACT Coax PIN - Male - Circular - Size 12 - 12/14 AWG - CRIMP - Copper Alloy Contact ...
9928-007-100
28 Str Pvc Vio
1327G6-BK
PP15/45-HSG W/SPG-BLACK