IPL1-102-02-L-D-K
SamtecWire-To-Board Connector - 2.54 mm - 4 Contacts - Header - Surface Mount - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPL1-102-02-L-D-K
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
87
Package Type:
TUBE
Type:
Wire3594 to Board3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
9543584VDC,6753584VAC
Maximum Current Rating:
4.8/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The IPL1-102-02-L-D-K is a 4-position 2-row Discrete Wire Header with matte tin on tail gold on phosphor bronze contacts. The Mini Mate® header is made with phosphor bronze terminal and natural LCP insulator. It mates with IPD1/MMSD/MMSDT/MMSS/MMSST/MMTD/MMTDT/MMTS/MMTST series cable assembly.
Search Keywords:
IPL110202LDK
Different packaging options available. See Alternatives
IN STOCK:
999
Ships today, if you order in
Manufacturer Stock:
8,093
can ship
11/4/24
Minimum Order:
87
Multiple:
87
Factory Lead-Time
3 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
87
$2.59
$225.330
174
$2.33
$405.420
261
$2.10
$548.100
522
$1.77
$923.940
1,044
$1.66
$1,733.040
2,523
$1.63
$4,112.490
5,046
$1.61
$8,124.060
7,569
+
$1.58
$11,959.020
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
DS1E-S-DC3V
Signal Relay 3VDC 2A SPDT(15x9.9x9.9)mm THT
1-1469491-2
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Backplane Modules.
1410186-1
Connector - MULTIGIG RT Series - 8 Contacts - 1.8 mm - Plug - Through Hole - 8 Rows.
1-770174-1
Connector Header Through Hole 4 position 0.163" (4.14mm)
1586054-1
VAL-U-LOK PIN BR SN 16AWG