IPL1-103-01-L-D-K
SamtecWire-To-Board Connector - 2.54 mm - 6 Contacts - Header - Through Hole - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPL1-103-01-L-D-K
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
63
Package Type:
TUBE
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
954,675 VDC|VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The IPL1-103-01-L-D-K is a 6-postion 2-row Discrete Wire Header with matte tin on tail gold on phosphor bronze contacts. The Mini Mate® header is made with phosphor bronze terminal and natural LCP insulator. It mates with IPD1/MMSD/MMSDT/MMSS/MMSST/MMTD/MMTDT/MMTS/MMTST series cable assembly.
Search Keywords:
IPL110301LDK
IN STOCK:
4,337
Can Ship immediately
Minimum Order:
63
Multiple:
63
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
63
$2.06
$129.780
126
$1.84
$231.840
252
$1.59
$400.680
504
$1.41
$710.640
1,008
$1.34
$1,350.720
2,520
$1.24
$3,124.800
5,040
$1.13
$5,695.200
7,560
+
$1.11
$8,391.600
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
IPL1-102-01-S-D-K
Wire-To-Board Connector - 2.54 mm - 4 Contacts - Header - Through Hole - 2 Rows.
IPD1-04-S-K
Connector Housing - Receptacle - 4 Positions - 2.54 mm.
IPL1-103-01-L-S-K
Wire-To-Board Connector - 2.54 mm - 3 Contacts - Header - Through Hole - 1 Row.
IPL1-105-01-L-D-K
Wire-To-Board Connector - 2.54 mm - 10 Contacts - Header - Through Hole - 2 Rows.
IPL1-105-01-L-S-K
Wire-To-Board Connector - 2.54 mm - 5 Contacts - Header - IPL1 Series - Through Hole - 1 R...