Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPL1-104-01-L-S-RA-K
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
49
Package Type:
TUBE
Type:
Mini-Power Terminal Strip
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
954,675 VDC|VAC
Maximum Current Rating:
7.4/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate
Search Keywords:
IPL110401LSRAK
IN STOCK:
956
Can Ship immediately
Manufacturer Stock:
1,724
can ship
10/28/24
Minimum Order:
49
Multiple:
49
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
49
$2.488
$121.912
147
$1.971
$289.737
294
$1.776
$522.144
539
$1.483
$799.337
1,029
$1.278
$1,315.062
2,548
$1.181
$3,009.188
5,047
$1.175
$5,930.225
7,546
+
$1.169
$8,821.274
CUSTOMERS
ALSO BOUGHT
1NT1-5
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom...
1NT1-7
NT Series Single Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals
XF2M-2415-1A
24 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right An...
70553-0107
Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole SL™ Tube
BP31R
Conn Binding Post F 1 POS ST Panel Mount 1 Port