Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPL1-104-01-S-D-K
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
49
Package Type:
TUBE
Type:
Wire3594 to Board3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
9543584VDC,6753584VAC
Maximum Current Rating:
4.8/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate
Search Keywords:
IPL110401SDK
IN STOCK:
53
Ships today, if you order in
Minimum Order:
49
Multiple:
49
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
49
$3.10
$151.900
98
$3.01
$294.980
294
$2.81
$826.140
539
$2.47
$1,331.330
1,029
$2.08
$2,140.320
2,548
$1.79
$4,560.920
5,047
$1.55
$7,822.850
7,546
+
$1.52
$11,469.920
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
JP-8078
Test Clip, Nickel Silver, small Hex Head Spike & assembled hardware
IPBT-102-H1-T-S
Rectangular Power Connector - 2 Contact(s) - Male - Solder Terminal
AN-2856-AB
Black Die Cast Aluminum Bracket Mount Enclosure - External 6.73 x 4.76 x 2.17 Inches - Int...
TSM-108-01-T-SV
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD Tube
TSM-104-01-T-SV
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Tube