help desk software
DATA SHEET

IPL1-108-01-L-D-K

Samtec

Wire-To-Board Connector - 2.54 mm - 16 Contacts - Header - Through Hole - 2 Rows. .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPL1-108-01-L-D-K
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
26
Package Type:
TUBE
Type:
Wire3594 to Board3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
9543584VDC,6753584VAC
Maximum Current Rating:
4.8/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The IPL1-108-01-L-D-K is a 16-position 2-row Discrete Wire Header with matte tin on tail gold on phosphor bronze contacts. The Mini Mate® header is made with phosphor bronze terminal and natural LCP insulator. It mates with IPD1/MMSD/MMSDT/MMSS/MMSST/MMTD/MMTDT/MMTS/MMTST series cable assembly. This connector has operating temperature range from -55°C to 125°C.
Search Keywords:
IPL110801LDK
IN STOCK: 3,121
Ships today, if you order in
Manufacturer Stock:
8,309   can ship 12/9/24
Minimum Order:
26
Multiple:
26
Factory Lead-Time
3 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
26
$2.54
$66.040
104
$2.27
$236.080
260
$1.99
$517.400
520
$1.78
$925.600
1,014
$1.60
$1,622.400
2,522
$1.49
$3,757.780
5,018
$1.29
$6,473.220
7,514 +
$1.27
$9,542.780
Product Guides