IPL1-110-01-L-D-K
SamtecWire-To-Board Connector - 2.54 mm - 20 Contacts - Header - Through Hole - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPL1-110-01-L-D-K
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
21
Package Type:
TUBE
Type:
Wire3594 to Board3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
9543584VDC,6753584VAC
Maximum Current Rating:
4.8/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The IPL1-110-01-L-D-K is a 20-position 2-row Discrete Wire Header with matte tin on tail gold on phosphor bronze contacts. The Mini Mate® header is made with phosphor bronze terminal and natural LCP insulator. It mates with IPD1/MMSD/MMSDT/MMSS/MMSST/MMTD/MMTDT/MMTS/MMTST series cable assembly. This connector has operating temperature range from -55°C to 125°C.
Search Keywords:
IPL111001LDK
IN STOCK:
3,808
Can Ship immediately
Manufacturer Stock:
16,891
can ship
10/28/24
Minimum Order:
21
Multiple:
21
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
21
$2.73
$57.330
105
$2.41
$253.050
252
$2.13
$536.760
504
$1.91
$962.640
1,008
$1.71
$1,723.680
2,520
$1.60
$4,032.000
5,019
$1.39
$6,976.410
7,518
+
$1.36
$10,224.480
CUSTOMERS
ALSO BOUGHT
IEGBX1-1-62-2.50-A-N3-V
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 250VAC
901-143-6RFX
RF Connector - SMA Right Angle PCB Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass.
IUGN66-1-72-40.0
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 40A - 250VAC - 80VDC - DC/60Hz Long ...
901-144-8RFX
RF Connector - SMA Straight PCB Jack - 50 Ohm -Maximum Frequency 18 GHz - Brass.
IAGN6-1-51-30.0
Circuit Breaker HydMag 1 pl 80VDC 30A panel seal | Sensata - Airpax IAGN6-1-51-30.0