help desk software
DATA SHEET

IPT1-105-01-S-D

Samtec

Board-To-Board Connector - 2.54 mm - 10 Contacts - Header - Through Hole - 2 Row. .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPT1-105-01-S-D
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
42
Package Type:
TUBE
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
1095,775 VDC|VAC
Maximum Current Rating:
5.9/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The IPT1-105-01-S-D is a 10-pole 2-row 2.54mm Mini Mate® Isolated Power Connector Terminal Strip with 50µinch (1.27µm) gold-plated phosphor bronze contacts and LCP insulator. The IPT1 series shrouded power connector set is compatible with IPS1 series connectors. This connector has operating temperature range of -55°C to 125°C.
Search Keywords:
IPT110501SD
IN STOCK: 123
Can Ship immediately
Minimum Order:
42
Multiple:
42
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
42
$3.09
$129.780
84
$2.91
$244.440
252
$2.70
$680.400
504
$2.60
$1,310.400
1,008
$2.56
$2,580.480
2,520
$2.52
$6,350.400
5,040
$2.48
$12,499.200
7,518 +
$2.45
$18,419.100
Product Guides