Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
IPT1-110-01-S-D
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
21
Package Type:
TUBE
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
1095,775 VDC|VAC
Maximum Current Rating:
5.9/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
.100" Mini Mate® Isolated Power Connector Terminal Strip
Search Keywords:
IPT111001SD
IN STOCK:
133
Can Ship immediately
Minimum Order:
21
Multiple:
21
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
21
$4.32
$90.720
63
$3.88
$244.440
105
$3.74
$392.700
252
$3.27
$824.040
504
$2.71
$1,365.840
1,008
$2.62
$2,640.960
2,520
$2.58
$6,501.600
5,019
+
$2.54
$12,748.260
CUSTOMERS
ALSO BOUGHT
5748676-1
Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating ...
5748676-4
37 Position Two Piece Backshell Connector Silver 180° Shielded
AV09C7L3D2003K
Switch Push Button N.O. SPST Round Flat Button 0.05A 24VDC Momentary Contact Solder Lug Pa...
78B08ST
Switch DIP OFF ON SPST 8 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm T...
AP120110-44
Circular Connectors Contacts