Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
ISD2-10-D-M
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
20
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The SAMTEC ISD2-10-D-M is a compact and versatile 2.00 mm Tiger Eye„¢ Discrete Wire Socket Housing. It offers a reliable solution for connecting discrete wires in various applications. The housing is designed with precision and durability in mind, ensuring secure connections and excellent signal integrity. With its compact size, it can be easily integrated into space-constrained designs. This socket housing is an ideal choice for engineers and designers looking for a compact and reliable solution for wire-to-board connections.
Search Keywords:
ISD210DM
IN STOCK:
2,121
Can Ship immediately
Minimum Order:
22
Multiple:
22
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
22
$1.89
$41.580
110
$1.41
$155.100
264
$1.36
$359.040
506
$1.32
$667.920
1,012
$1.30
$1,315.600
2,508
$1.28
$3,210.240
5,016
$1.26
$6,320.160
7,502
+
$1.24
$9,302.480
Product Guides
CUSTOMERS
ALSO BOUGHT
ISD2-15-D-M
2.00 mm Tiger Eye™ Discrete Wire Socket Housing
776231-5
35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 5
ATM06-6S-CAP
Dust cap for 6 position plug, grey
8-33458-2
TERM,SOLIS R 12-10 1/4
DNF14-250FI-L
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully ...