Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
ISD2-15-D-M
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
Tube
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
30
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The ISD2-15-D-M is a versatile 2.00 mm Tiger Eyeâ„¢ Discrete Wire Socket Housing by SAMTEC. This housing is designed to provide a secure and reliable connection for discrete wire applications. It features a compact design with a low-profile to maximize space efficiency in applications where PCB real estate is limited. The Tiger Eyeâ„¢ technology ensures a reliable connection and high signal integrity, making it ideal for a wide range of applications. This socket housing is compatible with a variety of wire gauges, providing flexibility in design and assembly. With its durable construction and exceptional performance, the ISD2-15-D-M is an excellent choice for any electronic project.
Search Keywords:
ISD215DM
IN STOCK:
349
Can Ship immediately
On Order:
1,008
can ship 1/2/25
Minimum Order:
16
Multiple:
16
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
16
$2.09
$33.440
112
$1.88
$210.560
256
$1.85
$473.600
512
$1.82
$931.840
1,008
$1.58
$1,592.640
2,512
$1.29
$3,240.480
5,008
$1.18
$5,909.440
7,504
+
$1.16
$8,704.640
Product Guides
CUSTOMERS
ALSO BOUGHT
ISD2-10-D-M
2.00 mm Tiger Eye™ Discrete Wire Socket Housing
G1201/4-BK002
Heat Shrink Expandable Sleeving Polyester - 152.4m (500ft)/Spool
ATM06-6S-CAP
Dust cap for 6 position plug, grey
9633AX1146
Switch Push Button N.O. SPST Round Plunger 1A 250VAC 30VDC Momentary Contact Solder Lug Pa...
QRMNV85BXXNVGRB28E
Rear Mount LED Indicator, 8mm, NVIS GREEN A, 28VDC, wires, IP67 Sealed