help desk software

ISDF-05-D

Samtec

.050" Tiger Eye™ Discrete Wire Socket Housing

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
ISDF-05-D
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Tube
Mounting:
N/A
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
10
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 125 °C
.050" Tiger Eye™ Discrete Wire Socket Housing
IN STOCK: 1,870
Can Ship immediately
Minimum Order:
85
Multiple:
85
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
85
$0.6627
$56.330
255
$0.6594
$168.147
510
$0.5369
$273.819
1,020
$0.4768
$486.336
2,550
$0.4283
$1,092.165
5,015
$0.4137
$2,074.706
7,565
$0.4029
$3,047.939
15,045 +
$0.3878
$5,834.451
DOWNLOADS