Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
JL-100-25-T
RoHS:
Yes
HTS:
7419800900
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
BULK
Type:
Jumper3636
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
4.3/Contact A
Operating Temperature:
N/A
The JL-100-25-T is a 2-position Jumper (Busbar) with white PTFE insulation. It is suitable for use with the receptacle connectors.
Search Keywords:
JL10025T
IN STOCK:
13,523
Can Ship immediately
Manufacturer Stock:
489,621
can ship
10/28/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
1,000
$0.0597
$59.700
3,000
$0.0588
$176.400
5,000
$0.0579
$289.500
8,000
$0.0571
$456.800
25,000
$0.0562
$1,405.000
50,000
$0.0554
$2,770.000
100,000
$0.0545
$5,450.000
150,000
+
$0.0537
$8,055.000
CUSTOMERS
ALSO BOUGHT
W12P
WEDGE LOCK, 12P, REC, GRN, DT
1-338096-1
micro-match cosi contact
0460-202-16141
Pin Contact - 1.59 mm (.062 in) Pin Diameter - 16 to 20 AWG - Copper Alloy With Nickel Fin...
6712-GR001
Hook Up Wire - Stranded - 24 (7/32) AWG - 600V - mPPE - Green - 1000 ft - Tinned Copper
6714-BK001
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper