Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
LSS-120-03-L-DV-A
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
33
Package Type:
TUBE
Type:
Socket and Terminal Strip3594
Body Orientation:
Straight3574
Gender:
SKT/HDR3578
Mounting:
Surface Mount3586
Pitch:
0.635 mm
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1.7/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip
Search Keywords:
LSS12003LDVA
IN STOCK:
194
Can Ship immediately
Minimum Order:
33
Multiple:
33
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
33
$3.32
$109.560
66
$3.12
$205.920
132
$3.01
$397.320
264
$2.90
$765.600
528
$2.79
$1,473.120
1,023
$2.75
$2,813.250
2,508
$2.71
$6,796.680
5,016
+
$2.67
$13,392.720
Tools/3D Models
Product Guides