help desk software
DATA SHEET

MMCX7-J-P-GF-ST-TH1

Samtec

Conn MMCX 0Hz to 6GHz 75Ohm Solder ST Thru-Hole F Gold Over Nickel Tray .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
MMCX7-J-P-GF-ST-TH1
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Tray
Type:
MMCX
Impedance:
75 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
F
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
Dimension:
3.5 x 3.5 x 4.75mm
The SAMTEC MMCX7-J-P-GF-ST-TH1 is a versatile connector designed for use in a variety of applications. With its compact size and low-frequency range of 0Hz to 6GHz, it is perfect for high-quality signal transmission in RF and wireless systems.This connector features a 75 Ohm impedance, making it suitable for both analog and digital signals. Its robust construction ensures durability and reliable performance, making it ideal for demanding environments.The MMCX7-J-P-GF-ST-TH1 is designed for soldering onto circuit boards using its convenient thru-hole mounting option. The gold over nickel plating offers excellent corrosion resistance and ensures long-lasting signal integrity.This connector is supplied in a tray packaging, allowing for easy handling and storage. Whether you are working on telecommunications, automotive, or test and measurement systems, the MMCX7-J-P-GF-ST-TH1 is the perfect choice for your connectivity needs.
Search Keywords:
MMCX7JPGFSTTH1
IN STOCK: 562
Ships today, if you order in
Manufacturer Stock:
3,573   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks can ship 1/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.18
$35.900
50
$5.25
$262.500
200
$3.75
$750.000
400
$3.69
$1,476.000
600
$3.20
$1,920.000
1,000
$3.06
$3,060.000
2,600
$2.81
$7,306.000
5,000 +
$2.77
$13,850.000
Product Guides