help desk software
DATA SHEET

MMS-105-01-L-SV

Samtec

2.00 mm Tiger Claw™ Socket Strip

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
MMS-105-01-L-SV
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
55
Package Type:
TUBE
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
5
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3.9/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
2.00 mm Tiger Claw™ Socket Strip
Search Keywords:
MMS10501LSV
IN STOCK: 1,140
Can Ship immediately
Minimum Order:
55
Multiple:
55
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
55
$1.77
$97.350
110
$1.67
$183.700
275
$1.52
$418.000
550
$1.28
$704.000
1,045
$1.17
$1,222.650
2,530
$1.11
$2,808.300
5,005
$1.04
$5,205.200
7,535 +
$1.02
$7,685.700
Product Guides