MMS-110-01-L-SV
SamtecBoard-To-Board Connector - Vertical - 2 mm - 10 Contacts - Receptacle - Through Hole - 1 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
MMS-110-01-L-SV
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
28
Package Type:
TUBE
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3.9/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The MMS-110-01-L-SV is a 10-pole 1-row 2mm Tiger Claw™ Socket Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts and LCP insulator. The MMS series vertical socket strip is compatible with LTMM, MMT, MTMM, TCMD, TMM, TMMH, TSH, TW-SM, TW-TH and ZLTMM series connectors. This connector has high operating temperature range of -55°C to 125°C for 10µ" gold plated contacts.
Search Keywords:
MMS11001LSV
IN STOCK:
6,297
Ships today, if you order in
Manufacturer Stock:
4,923
can ship
12/2/24
Minimum Order:
28
Multiple:
28
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
28
$3.14
$87.920
112
$2.36
$264.320
252
$2.33
$587.160
504
$2.09
$1,053.360
1,008
$1.58
$1,592.640
2,520
$1.50
$3,780.000
5,012
$1.20
$6,014.400
7,504
+
$1.18
$8,854.720
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
193-8MS
Switch DIP OFF ON SPST 8 Piano 0.05A 24VDC Gull Wing 7000Cycles 2.54mm SMD Tube
RN112BPC
Phone Jack - Female - Stereo (3 Conductor, TRS) - 6.35mm (0.250", 1/4") Headphone - 3/8"-3...
PRT-10375
Jumper Wire - 0.1in., 5-pin, 12in.
2016693-2
RF CA,UMCC1 TO RPSMA JACK,1.13MM,L100MM
TSW-103-07-T-D
Board-To-Board Connector - 2.54 mm - 6 Contact - Header - Through Hole - 2 Rows.