Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
MMS-117-01-L-DV
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
TUBE
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
34
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3.9/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
2.00 mm Tiger Claw™ Socket Strip
Search Keywords:
MMS11701LDV
IN STOCK:
779
Can Ship immediately
Manufacturer Stock:
1,780
can ship
12/2/24
Minimum Order:
16
Multiple:
16
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
16
$5.751
$92.016
64
$5.409
$346.176
112
$4.765
$533.680
256
$4.717
$1,207.552
512
$3.727
$1,908.224
1,008
$3.395
$3,422.160
2,512
$2.722
$6,837.664
5,008
+
$2.695
$13,496.560
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
670A-GP-07
Conn Barrier Strip 14 POS 9.5mm Screw Panel Mount 20A
87224-1
Board-To-Board Connector - 1 Contacts - Header - AMPMODU Mod II Series - Through Hole - 1 ...
1-173081-2
12P EIS POST HDR ASSY
DRD10E04
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
76SB03T
Switch DIP ON OFF SPST 3 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...