Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
MPS-04-7.70-01-L-V
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
90
Package Type:
TRAY
Type:
Mini-Power Terminal Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
N/A
Number of Contacts:
4
Maximum Voltage Rating:
812,575 VDC|VAC
Maximum Current Rating:
28.8/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SAMTEC MPS-04-7.70-01-L-V is a versatile and high-performing 5.00 mm PowerStripâ„¢/30 A Dual Leaf Socket Strip. Designed with reliability and durability in mind, this socket strip offers exceptional power distribution capabilities for various applications. With its dual leaf socket configuration, it ensures secure and reliable connections. Whether you need to power up your electronic devices or establish robust connections within your system, the MPS-04-7.70-01-L-V is the perfect choice. Trust SAMTEC's renowned quality and precision engineering to meet your power distribution needs efficiently and effectively.
Search Keywords:
MPS0477001LV
IN STOCK:
3,920
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$4.83
$24.150
90
$3.90
$351.000
180
$3.85
$693.000
270
$3.79
$1,023.300
540
$2.99
$1,614.600
1,080
$2.75
$2,970.000
2,520
$2.26
$5,695.200
5,040
+
$2.23
$11,239.200
CUSTOMERS
ALSO BOUGHT
22-05-1082
Conn Wire to Board HDR 8 POS 2.5mm Solder RA Thru-Hole Mini-Latch™ Bag
MPT-02-01-01-L-RA-SD
5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip
MPS-06-7.70-01-L-V
5.00 mm PowerStrip™/30 A Dual Leaf Socket Strip
MPT-04-6.30-01-L-V
5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip
MPT-04-01-01-L-RA-SD
5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip