help desk software
DATA SHEET

MPS-08-7.70-01-L-V

Samtec

5.00 mm PowerStrip™/30 A Dual Leaf Socket Strip .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
MPS-08-7.70-01-L-V
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
TRAY
Type:
Wire to Board
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
8Power
Maximum Voltage Rating:
812,575 VDC|VAC
Maximum Current Rating:
28.8/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The MPS-08-7.70-01-L-V is a high-quality PowerStripâ„¢ featuring a 5.00mm pitch and a 30A dual leaf socket strip design. This versatile and durable product from SAMTEC is perfect for a wide range of power distribution applications, offering reliable performance and efficient power transfer. Upgrade your power connections with the MPS-08-7.70-01-L-V for enhanced functionality and lasting dependability.
Search Keywords:
MPS0877001LV
IN STOCK: 940
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.89
$34.450
25
$6.02
$150.500
50
$5.75
$287.500
100
$4.62
$462.000
250
$4.55
$1,137.500
500
$4.22
$2,110.000
1,000
$3.12
$3,120.000
2,500 +
$2.75
$6,875.000
Product Guides