MPT-04-6.30-01-L-V
Samtec5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
MPT-04-6.30-01-L-V
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
72
Package Type:
TRAY
Type:
Mini-Power Terminal Strip
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
N/A
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
40/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SAMTEC MPT-04-6.30-01-L-V is a 5.00mm PowerStripâ„¢ dual blade terminal strip designed for high current applications up to 30A. This versatile and robust terminal strip offers reliable and efficient power distribution with its dual blade design. Perfect for power supply connections in various electronic devices and systems.
Search Keywords:
MPT0463001LV
IN STOCK:
495
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$6.04
$30.200
25
$5.12
$128.000
72
$4.97
$357.840
144
$4.76
$685.440
288
$4.57
$1,316.160
504
$3.28
$1,653.120
1,008
$3.15
$3,175.200
2,520
+
$2.63
$6,627.600
Tools/3D Models
Product Guides